
Shrouded header connector, 5 positions, 2.5mm pitch, right-angle through-hole mounting. Features male pin contacts made of brass with gold plating, rated for 3A current and 250V AC. The white housing is constructed from durable materials, with a contact mating length of 0.177 inches and a height of 5.7mm. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Hirose DF1B-5P-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-5P-2.5DS(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-5P-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.