
6-position, 2-row shrouded header with a 2.5mm contact pitch. Features right-angle, through-hole mounting with solder termination. Offers a 3A maximum current rating and 250V AC voltage rating. Constructed with brass contacts plated in gold, and a white housing. Operates within a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1B-6DP-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-6DP-2.5DS(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Pitch | 2.5mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.5mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-6DP-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.