
This 8-position through hole male header from Hirose features a voltage rating of 250V and is available in a 100-pack. The header has a white housing color and gold-plated contacts. It is lead-free and RoHS compliant. The contacts are made of brass and have a gold plating. The header is designed for through hole mounting and has a pitch of 0.098inch.
Sign in to ask questions about the Hirose DF1B-8P-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1B-8P-2.5DS(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-8P-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.