Hirose DF1B-R28F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-R28F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.