This Hirose DF1B-R28FA contact features a female gold plated termination and is designed for cable mount applications. It is constructed with 28AWG wire and is part of the DF1B series. The contact is not RoHS compliant and contains lead, making it a non-lead free component. It is packaged individually on a tape and reel.
Hirose DF1B-R28FA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF1B |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.