Hirose DF1B-T2428HR technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF1B |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-T2428HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.