Hirose DF1B-TA2022PHC technical specifications.
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DF1B |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF1B-TA2022PHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
