
2-position, 1-row shrouded header with a 2.5mm pitch, designed for through-hole mounting. Features male pin contacts with a square shape and brass material, finished with tin plating for mating. The white nylon housing offers UL94 V-0 flammability rating and a 250V voltage rating. This lead-free, RoHS-compliant component is suitable for board-to-board applications with a mated stacking height of 14mm.
Checking distributor stock and pricing after the page loads.
Hirose DF1BD-2P-2.5DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.