
This 6-position rectangular connector features a white housing and male pin contacts with a tin plating. It has a contact mating length of 0.177inch and is designed for through hole mounting. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Hirose DF1BD-6P-2.5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1BD-6P-2.5DSA(05) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1BD-6P-2.5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.