
The DF1BD-7P-2.5DSA(05) is a 7-pin rectangular connector from Hirose, designed for through hole mounting. It features a 0.098inch pitch and is constructed with lead-free materials. The connector has a white housing and brass contacts with a tin plating. It is available in a bulk packaging quantity of 100 pieces.
Hirose DF1BD-7P-2.5DSA(05) technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
