The DF1E-10P-2.5DS(01) from Hirose is a 10-position rectangular connector with a beige color and gold contact plating. It features a contact mating length of 0.177inch and is designed for through-hole mount applications. The connector has a pitch of 0.098inch and is available in a bulk packaging quantity of 100 pieces. The DF1E series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1E-10P-2.5DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-10P-2.5DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.