Right-angle male header connector with 11 positions and 1 row, featuring a 2.5mm pitch. Offers a 3A current rating and 250V voltage rating. Constructed with brass and copper alloy contacts plated in tin and lead, with a mating length of 0.177 inches. Through-hole mounting with solder termination. Beige housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1E-11P-2.5DS(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-11P-2.5DS(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.