
This Hirose DF1E-14P-2.5DS(05) connector features 14 male pins with a contact plating of tin and a current rating of 3A. It has a voltage rating of 250V and is designed for through hole mount. The connector is lead free and RoHS compliant, packaged in bulk quantities of 100. It has a beige housing color and a pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1E-14P-2.5DS(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-14P-2.5DS(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.