Hirose DF1E-2022PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2022PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.