
The Hirose DF1E-2022PCA is a socket contact with a gold-plated copper contact material, suitable for crimp termination on wires up to 20AWG. It is available in quantities of 100 in bulk packaging. The contact is designed for use in signal and power applications, with a contact gender of male. The contact is suitable for use in a variety of environments, but specific operating temperature ranges are not specified.
Hirose DF1E-2022PCA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DF1E |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2022PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.