
This cable mount contact features a tin plated finish and is designed for use with wire gauges between 20AWG and 22AWG. The contact is terminated via crimp and is packaged on a tape and reel. The product is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Hirose DF1E-2022PCF technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2022PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
