
This female contact is rated for 3A and 250V, with a length of 9.4mm. It is made from lead-free tin plated copper and is suitable for crimp termination. The contact is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1E-2022SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2022SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
