
The DF1E-2022SCFA is a female crimp contact from Hirose, rated for 3A and 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The contact is available in quantities of 10,000 per pack and is packaged in tape and reel. The contact material is copper with a tin and gold plating. It is compliant with RoHS regulations.
Sign in to ask questions about the Hirose DF1E-2022SCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1E-2022SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2022SCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.