
Hirose's DF1E-2428PC cable mount contact features a male contact with a current rating of 1A and a wire gauge range of 24AWG to 28AWG. It operates within a temperature range of -35°C to 85°C and is lead-free. The contact is plated with tin and made from copper or copper alloy. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
