
Right-angle male pin header with 2 positions and 1 row, featuring a 2.5mm pitch. Contacts are brass and copper alloy with tin plating, rated for 3A current and 250V AC voltage. This beige, through-hole mount component has a solder termination and operates within a -35°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1E-2P-2.5DS(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.8mm |
| Gender | Male |
| Height | 8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-2P-2.5DS(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.