
Contact PIN Crimp ST Cable Mount 30AWG Reel
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |