Right-angle header connector featuring 4 positions and 1 row with a 2.5mm pitch. Male pin contacts, constructed from copper alloy with tin plating, offer a 3A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, this beige connector operates within a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.8mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |