
This Hirose DF1E-5P-2.5DS connector features 5 male pin contacts with a beige housing and brass contact material. It has a contact mating length of 0.177inch and is terminated with solder. The connector is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Series | DF1E |
| Termination | Solder |
| RoHS | Not Compliant |
