This 5-position rectangular connector features a brass contact material with gold, tin, and lead plating. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The connector is designed for through hole mounting and has an operating temperature range of -35°C to 85°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Depth | 13.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| RoHS | Compliant |