
7-contact, 1-row male right-angle board connector with a 2.5mm pitch. Features brass/copper alloy contacts with tin plating, a 3A current rating, and 250V voltage rating. Solder termination and through-hole mounting are provided, with a locking mechanism for secure mating. Beige insulator and housing, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |