
9-position, 1-row right-angle male header connector with 2.5mm pitch. Features brass contacts with tin plating and a 3A current rating. Through-hole mounting with solder termination. Operates within a temperature range of -35°C to 85°C and has a voltage rating of 250V AC. Beige housing color.
Hirose DF1E-9P-2.5DS(05) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.8mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1E-9P-2.5DS(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.