
This 14-position rectangular connector features a 3A current rating and 250V voltage rating. It has a beige housing and is made with brass contacts with a tin plating. The connector has a straight orientation and a 2.5mm pitch. It is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 100. The connector is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1EC-14P-2.5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EC-14P-2.5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
