2-position, 1-row straight male header connector with a 2.5mm pitch. Features brass and copper alloy male pin contacts with tin plating, rated for 3A current and 250V AC. Through-hole mounting with solder termination, operating temperature range of -35°C to 85°C. Beige housing color, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8mm |
| Gender | Male |
| Height | 10.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |