This 4-position rectangular connector features a brass contact material with tin and gold plating, and a maximum operating temperature range of -35°C to 85°C. It has a current rating of 3A and a voltage rating of 30V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |