This 7-position rectangular connector features a male pin contact type with a gold plating, suitable for through hole mounting. It has a beige color and a contact mating length of 0.177 inch. The connector is available in a bulk packaging with 100 pieces per package. It is compliant with RoHS regulations and has a pitch of 0.098 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1EC-7P-2.5DSA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EC-7P-2.5DSA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.