
This 11-position rectangular connector features a beige housing and brass contacts with a tin plating. It has a contact mating length of 0.177inch and a pitch of 0.098inch. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| RoHS | Compliant |