3-position, 1-row straight male header with 2.5mm pitch, designed for through-hole mounting. Features brass male pin contacts with tin plating and a 3A max current rating. Operates within a temperature range of -35°C to 85°C and supports up to 250V AC. This lead-free, RoHS compliant component offers a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1EG-3P-2.5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EG-3P-2.5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
