
This Hirose DF1EG-5P-2.5DSA(05) connector features a beige housing with a brass contact material and tin plating. It has a 0.098inch pitch and a 0.177inch contact mating length. The connector is lead-free and RoHS compliant, with a current rating of 3A and a voltage rating of 250V. It is available in a bulk packaging with 100 pieces per package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1EG-5P-2.5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EG-5P-2.5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.