
7-position, single-row male header connector with a 2.5mm pitch. Features brass male pin contacts with tin-lead plating and a mating length of 0.177 inches. Rated for 3A current and 250V voltage, with a temperature range of -35°C to 85°C. Through-hole mount termination with solder connections. Housing is beige, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Hirose DF1EG-7P-2.5DSA(05) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |