9-position, straight, male pin header connector with a 2.5mm pitch. Features brass contacts with tin plating, a 3A max current rating, and a 250V AC max voltage rating. Designed for through-hole mounting with a solder termination. Operating temperature range from -35°C to 85°C. Beige housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF1EG-9P-2.5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF1EG-9P-2.5DSA(05) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.8mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | DF1E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1EG-9P-2.5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
