
1mm pitch shrouded header connector, male contact gender, featuring 10 positions and 2 rows. Constructed with gold-plated bronze contacts, this right-angle surface-mount device offers a 1A maximum current rating and 100V maximum voltage rating. Operating temperature range spans from -35°C to 85°C. The beige, insulated housing is lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose DF20F-10DP-1H(59) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-10DP-1H(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
