
20-position, 2-row shrouded header with a 1mm pitch for board-to-board applications. Features male pin contacts made of gold-plated bronze, offering a 1A current rating and 100V voltage rating. This straight, surface-mount component has a beige housing and is supplied on tape and reel for automated assembly. Operating temperature range is -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF20F-20DP-1V(56) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF20F-20DP-1V(56) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-20DP-1V(56) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
