
Female signal contact for cable mounting, featuring a crimp termination. Designed for wire gauges 28-30AWG, it offers a 1A current rating and 100V voltage rating. Constructed from bronze and copper alloy with gold plating, this contact operates within a temperature range of -35°C to 85°C. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Hirose DF20F-2830SCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF20F-2830SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-2830SCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
