
30-position, 2-row shrouded header with a 1mm pitch, designed for right-angle surface mount termination. Features gold-plated male pin contacts made from bronze, brass, or copper alloy, offering a 1A current rating and 100V voltage rating. The natural colored nylon insulation meets UL94 V-0 flammability standards and operates within a -35°C to 85°C temperature range. Supplied in a tube for efficient assembly.
Hirose DF20F-30DP-1H(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20F-30DP-1H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
