
This 10-position surface mount connector features a beige housing and gold-plated bronze contacts. It has a 0.039inch pitch and is available in packs of 1000. The connector is not RoHS compliant and contains lead. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF20G-10DP-1V(59) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF20G-10DP-1V(59) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
