20-position, 2-row shrouded header with a 1mm pitch, designed for surface mount applications. Features gold-plated bronze and copper alloy male pin contacts with a square shape, offering a 1A current rating and 100V voltage rating. Constructed with natural colored Nylon insulation, it boasts a mated stacking height of 5.8mm and a mating cycle rating of 50. Operating temperature range is -35°C to 85°C, with a UL94 V-0 flammability rating.
Hirose DF20G-20DP-1V(55) technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Mated Stacking Heights | 5.8mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20G-20DP-1V(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.