
This 20-position surface mount connector features a beige housing and bronze male pin contacts with gold plating. It is available in a single unit quantity and packaged in cut tape. The connector has a 0.039inch pitch and 2 rows of 20 positions. It is not RoHS compliant and contains lead.
Hirose DF20G-20DP-1V(59) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF20G-20DP-1V(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
