
30-position, 2-row shrouded header with a 1mm lead pitch, designed for surface mount termination. Features gold-plated bronze male pin contacts with a square shape, offering a 1A current rating and 100V AC voltage rating. The beige nylon housing ensures UL94 V-0 flammability rating and operates within a -35°C to 85°C temperature range, with a mating cycle of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF20G-30DP-1V(55) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 1mm |
| Length | 17.3mm |
| Mated Stacking Heights | 5.8mm |
| Mating Cycles | 50 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20G-30DP-1V(55) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
