
This Hirose DF20G-30DP-1V(59) connector features 30 male pin contacts with a bronze base and gold plating. It has a beige housing and is designed for surface mount applications. The connector measures 17.3mm in length, 5.4mm in width, and 4.6mm in height, with a 0.039inch pitch and 2 rows of 30 positions each. It is packaged individually in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF20G-30DP-1V(59) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 4.6mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 17.3mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF20G-30DP-1V(59) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
