
50-position, 2-row shrouded header with a 1mm pitch for board-to-board applications. Features gold-plated bronze and copper alloy male pin contacts with a square shape. Offers a 1A current rating and 100V voltage rating, with a mated stacking height of 5.8mm. Surface mount termination with straight orientation, constructed from natural colored Nylon insulation meeting UL94 V-0 flammability. RoHS compliant.
Hirose DF20G-50DP-1V(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5.8mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20G-50DP-1V(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.