
50-position, 2-row shrouded header with 1mm pitch for board-to-board applications. Features male pin contacts made of bronze with gold plating, rated for 1A current and 100V AC/DC. Straight, surface-mount orientation with solder termination. Beige housing, operating temperature range of -35°C to 85°C, and lead-free construction. Packaged on tape and reel.
Hirose DF20G-50DP-1V(56) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | DF20 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF20G-50DP-1V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
