This 2-position shrouded header from Hirose features a 0.312inch pitch and is designed for through hole mounting. The header is plated with tin and has a contact mating length of 0.354inch. It is available in a package quantity of 100 and is packaged in a tray. The header is RoHS compliant and part of the EnerBee DF22 series.
Hirose DF22-2P-7.92DSA(35) technical specifications.
| Color | Beige |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.312inch |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.