
Wire-to-board header with 4 positions and a 7.92mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed with a copper alloy male pin contact plated in tin/lead, and a natural colored housing. Operates within a temperature range of -35°C to 85°C, with a maximum voltage rating of 1kV AC/DC. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF22-4P-7.92DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22-4P-7.92DSA(05) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 12.45mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 33.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22-4P-7.92DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
