The DF22A-1416SC is a female power contact from Hirose, designed for use in high-current applications. It features a copper alloy contact material with a tin and lead plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. This contact is suitable for use with wire gauges ranging from 14AWG to 16AWG, and is terminated via crimp. The DF22A-1416SC is lead free and RoHS compliant, making it a suitable choice for environmentally friendly applications.
Sign in to ask questions about the Hirose DF22A-1416SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22A-1416SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22A-1416SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.