
This 2-pin header is a through-hole component with a red housing and copper alloy contacts plated with copper and tin. It has a current rating of 25A and a voltage rating of 600V. The header is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations. The contacts are male pins with a mating length of 0.354inch and a pitch of 7.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF22L-2P-7.92DS(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Copper, Tin |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22L-2P-7.92DS(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
